67XR500KLFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ₹95.29849
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ₹95.29849
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ₹99.92843
Datasheet
Image for 67XR500KLFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67XR500KLFTB

DigiKey Part Number
67XR500KLFTB-ND
Manufacturer
Manufacturer Product Number
67XR500KLFTB
Description
TRIMMER 500KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
67XR500KLFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
20.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.437" x 0.195" Face (11.10mm x 4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tube
QuantityUnit PriceExt Price
1,100₹99.92843₹1,09,921.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.