Parametric Equivalent
Parametric Equivalent

68XR500KLF | |
|---|---|
DigiKey Part Number | 987-1518-ND |
Manufacturer | |
Manufacturer Product Number | 68XR500KLF |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68XR500KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | ₹116.88369 | ₹1,11,039.51 |
