
68XR50KLF | |
|---|---|
DigiKey Part Number | 987-1520-ND |
Manufacturer | |
Manufacturer Product Number | 68XR50KLF |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68XR50KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹194.76000 | ₹194.76 |
| 10 | ₹162.61000 | ₹1,626.10 |
| 25 | ₹151.11040 | ₹3,777.76 |
| 50 | ₹142.89140 | ₹7,144.57 |
| 100 | ₹135.09170 | ₹13,509.17 |
| 250 | ₹125.37988 | ₹31,344.97 |
| 500 | ₹118.47296 | ₹59,236.48 |
| 1,000 | ₹111.92570 | ₹1,11,925.70 |
| 5,000 | ₹98.03614 | ₹4,90,180.70 |