
7276R5KL.25 | |
|---|---|
DigiKey Part Number | 987-1524-ND |
Manufacturer | |
Manufacturer Product Number | 7276R5KL.25 |
Description | POT 5K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 7276R5KL.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.811" (20.60mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,140.37000 | ₹3,140.37 |
| 10 | ₹2,606.13300 | ₹26,061.33 |
| 30 | ₹2,382.05167 | ₹71,461.55 |
| 50 | ₹2,284.19380 | ₹1,14,209.69 |
| 100 | ₹2,157.57270 | ₹2,15,757.27 |
| 250 | ₹2,000.60276 | ₹5,00,150.69 |












