Image for P170SPD-QC15BR10K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P170SPD-QC15BR10K

DigiKey Part Number
P170SPD-QC15BR10K-ND
Manufacturer
Manufacturer Product Number
P170SPD-QC15BR10K
Description
POT 10K OHM 1/10W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Rear Adjustment
Temperature Coefficient
-
Rotation
260°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
5,000₹121.45006₹6,07,250.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.