Upgrade

L091S102LF | |
|---|---|
DigiKey Part Number | 987-1260-ND |
Manufacturer | |
Manufacturer Product Number | L091S102LF |
Description | RES ARRAY 8 RES 1K OHM 9SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 125mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
Category | Number of Pins 9 |
Manufacturer TT Electronics/IRC | Power Per Element 125mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 9-SIP |
Resistance (Ohms) 1k | Supplier Device Package 9-SIP |
Tolerance ±2% | Size / Dimension 0.900" L x 0.098" W (22.86mm x 2.50mm) |
Number of Resistors 8 | Height - Seated (Max) 0.200" (5.08mm) |
Resistor-Ratio-Drift ±50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4609X-101-102LF | Bourns Inc. | 2,909 | 4609X-101-102LF-ND | ₹34.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.41883 | ₹55,256.49 |
