4.02 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E06B4B02R

DigiKey Part Number
1217-1175-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M55342E06B4B02R
Description
RES SMD 4.02KOHM 0.1% 0.15W 0805
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E06B4B02R Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Cut Tape (CT)
Supplier Device Package
Part Status
Discontinued at DigiKey
Size / Dimension
0.081" L x 0.050" W (2.06mm x 1.27mm)
Resistance
Height - Seated (Max)
0.026" (0.66mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Moisture Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹634.60000₹634.60