
OARSXPR025FLF | |
|---|---|
DigiKey Part Number | 989-OARSXPR025FLFTR-ND - Tape & Reel (TR) 989-OARSXPR025FLFCT-ND - Cut Tape (CT) 989-OARSXPR025FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OARSXPR025FLF |
Description | RES 0.025 OHM 1% 5W STRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 160°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.447" L x 0.250" W (11.35mm x 6.35mm) | |
Height - Seated (Max) | 0.180" (4.57mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹212.46000 | ₹212.46 |
| 10 | ₹141.17700 | ₹1,411.77 |
| 25 | ₹121.77560 | ₹3,044.39 |
| 50 | ₹109.66120 | ₹5,483.06 |
| 100 | ₹99.34560 | ₹9,934.56 |
| 250 | ₹88.04960 | ₹22,012.40 |
| 500 | ₹80.97678 | ₹40,488.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹73.54705 | ₹88,256.46 |
| 2,400 | ₹68.65828 | ₹1,64,779.87 |
| 3,600 | ₹66.14808 | ₹2,38,133.09 |
| 6,000 | ₹63.30871 | ₹3,79,852.26 |
| 8,400 | ₹61.61691 | ₹5,17,582.04 |
| 12,000 | ₹59.96441 | ₹7,19,572.92 |
| 14,400 | ₹59.87200 | ₹8,62,156.80 |