
OHB3040S | |
|---|---|
DigiKey Part Number | OHB3040S-ND |
Manufacturer | |
Manufacturer Product Number | OHB3040S |
Description | SEN HALL OPEN COLLECTOR PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Open Collector PC Pin Slotted Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Open Collector | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | PC Pin | |
Frequency | 200 kHz | |
Voltage - Supply | 4.5V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Slotted Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹36,191.64390 | ₹36,19,164.39 |