
OP298AA | |
|---|---|
DigiKey Part Number | OP298AA-ND |
Manufacturer | |
Manufacturer Product Number | OP298AA |
Description | EMITTER IR 875NM 200MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 2V 200mA 3.5mW/cm² @ 100mA 25° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP298AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | 3.5mW/cm² @ 100mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 100 | ₹88.52670 | ₹8,852.67 |
| 250 | ₹83.86740 | ₹20,966.85 |
| 500 | ₹82.00368 | ₹41,001.84 |
| 1,000 | ₹79.20810 | ₹79,208.10 |
| 2,500 | ₹76.41252 | ₹1,91,031.30 |
| 5,000 | ₹74.54936 | ₹3,72,746.80 |
| 10,000 | ₹73.38398 | ₹7,33,839.80 |
