


OPB715Z | |
---|---|
DigiKey Part Number | 365-1685-ND |
Manufacturer | |
Manufacturer Product Number | OPB715Z |
Description | SENSOR REFLCTV 12.7MM TOTEM POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.500" (12.70mm) Kodak® Paper Module |
Datasheet | Datasheet |
EDA/CAD Models | OPB715Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.500" (12.70mm) | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper | |
Output Configuration | Totem Pole | |
Sensing Light | Infrared | |
Mounting Type | Chassis Mount | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹690.40000 | ₹690.40 |
100 | ₹638.04060 | ₹63,804.06 |
250 | ₹614.08080 | ₹1,53,520.20 |
500 | ₹591.89580 | ₹2,95,947.90 |
1,000 | ₹586.79325 | ₹5,86,793.25 |