OPB916BOC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 46
Unit Price: ₹4.99000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 161
Unit Price: ₹5.34000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB916BOC

DigiKey Part Number
OPB916BOC-ND
Manufacturer
Manufacturer Product Number
OPB916BOC
Description
SENSOR OPTICAL 5.08MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.200" (5.08mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.200" (5.08mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Buffer
Mounting Type
Chassis Mount
Current - Supply
7 mA
Voltage - Supply
4.5V ~ 16V
Response Time
50ns
Operating Temperature
-40°C ~ 80°C
Package / Case
Module, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes