
PEAW12NA-13-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAW12NA-13-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAW12NA-13-B1 |
Description | AC/DC WALL MOUNT ADAPTER 15V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm) | |
Approval Agency | CB, CE, cULus, FCC, TUV | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹958.88000 | ₹958.88 |
| 5 | ₹881.35400 | ₹4,406.77 |
| 10 | ₹850.13600 | ₹8,501.36 |
| 25 | ₹810.49440 | ₹20,262.36 |
| 50 | ₹781.75600 | ₹39,087.80 |
| 100 | ₹754.02380 | ₹75,402.38 |
| 250 | ₹718.87408 | ₹1,79,718.52 |
| 500 | ₹693.37466 | ₹3,46,687.33 |