Parametric Equivalent
Parametric Equivalent

TEAMD180-14 | |
|---|---|
DigiKey Part Number | 3989-TEAMD180-14-ND |
Manufacturer | |
Manufacturer Product Number | TEAMD180-14 |
Description | AC/DC DESKTOP ADAPTER 24V 180W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 180 W |
Manufacturer TT Electronics/Power Partners Inc. | No Load Power Consumption 210mW (Max) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) |
Voltage - Output 24V | Approval Agency CB, CE, cULus, UKCA |
Current - Output (Max) 7.5A | Standard Number 60601-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQM200PS24 | WEC | 6 | 2266-AQM200PS24-ND | ₹14,816.57000 | Parametric Equivalent |
| FSP230-AAAN3 | FSP Technology Inc. | 114 | 2967-FSP230-AAAN3-ND | ₹7,920.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,694.37000 | ₹7,694.37 |
| 5 | ₹7,075.80000 | ₹35,379.00 |
| 10 | ₹6,824.75600 | ₹68,247.56 |
| 25 | ₹6,506.61920 | ₹1,62,665.48 |
| 50 | ₹6,275.81620 | ₹3,13,790.81 |
| 100 | ₹6,053.22280 | ₹6,05,322.28 |

