243 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF0805R-243KBT1

DigiKey Part Number
985-1354-2-ND - Tape & Reel (TR)
985-1354-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCF0805R-243KBT1
Description
RES SMD 243K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
243 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PCF0805R-243KBT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,935
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹34.47900₹344.79
25₹29.26040₹731.51
50₹26.03620₹1,301.81
100₹23.25920₹2,325.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹16.70639₹16,706.39
2,000₹15.33283₹30,665.66
3,000₹14.62710₹43,881.30
5,000₹13.82862₹69,143.10
7,000₹13.35289₹93,470.23
10,000₹12.88809₹1,28,880.90
Manufacturers Standard Package