


XC0900L-03S | |
|---|---|
DigiKey Part Number | 1173-XC0900L-03STR-ND - Tape & Reel (TR) 1173-XC0900L-03SCT-ND - Cut Tape (CT) 1173-XC0900L-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC0900L-03S |
Description | RF DIR COUPLER 800MHZ-1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 1GHz 225W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.16dB | |
Power - Max | 225W | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹854.52000 | ₹854.52 |
| 10 | ₹741.94700 | ₹7,419.47 |
| 25 | ₹702.69680 | ₹17,567.42 |
| 100 | ₹648.79820 | ₹64,879.82 |
| 250 | ₹616.51484 | ₹1,54,128.71 |
| 500 | ₹593.72900 | ₹2,96,864.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹472.91895 | ₹4,72,918.95 |