
C1A101050R0J4A0 | |
|---|---|
DigiKey Part Number | 4244-C1A101050R0J4A0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1A101050R0J4A0 |
Description | RES SMD 50 OHM 5% 1W 1010 |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 1W Chip Resistor 0404 (1010 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.037" W (1.07mm x 0.94mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |