Image for 4101-002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4101-002

DigiKey Part Number
4101-002-ND
Manufacturer
Manufacturer Product Number
4101-002
Description
FILTER LC(PI) 1750PF CUSTOM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1750pF 10 A Axial, Eyelet - 1 Turret Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
50dB @ 100MHz
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Current
10 A
Series
Values
C = 1750pF
Packaging
Bulk
ESD Protection
No
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Low Pass
Voltage - Rated
125V
Filter Order
3rd
Mounting Type
Custom
Technology
LC (Pi)
Package / Case
Axial, Eyelet - 1 Turret Lead
Number of Channels
1
Size / Dimension
0.195" Dia x 0.260" L (4.95mm x 6.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹2,365.39630₹2,36,539.63
Manufacturers Standard Package