
4300-004LF | |
|---|---|
DigiKey Part Number | 410-4300-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 4300-004LF |
Description | CAP FEEDTHRU 100V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 100V 5 A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 100V | |
Current | 5 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial | |
Size / Dimension | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | |
Height (Max) | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹678.06000 | ₹678.06 |
| 10 | ₹552.89600 | ₹5,528.96 |
| 25 | ₹509.91080 | ₹12,747.77 |
| 50 | ₹479.65440 | ₹23,982.72 |
| 100 | ₹451.19530 | ₹45,119.53 |
| 250 | ₹416.13608 | ₹1,04,034.02 |
| 500 | ₹391.41774 | ₹1,95,708.87 |
| 1,000 | ₹368.14229 | ₹3,68,142.29 |