
4400-683LF | |
|---|---|
DigiKey Part Number | 410-1172-ND |
Manufacturer | |
Manufacturer Product Number | 4400-683LF |
Description | CAP FEEDTHRU 200V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 200V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Tolerance | - | |
Voltage - Rated | 200V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.157" Dia x 0.276" L (4.00mm x 7.00mm) | |
Height (Max) | - | |
Thread Size | M3x0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,665.23000 | ₹1,665.23 |
| 10 | ₹1,359.02500 | ₹13,590.25 |
| 25 | ₹1,253.50080 | ₹31,337.52 |
| 50 | ₹1,179.11980 | ₹58,955.99 |
| 100 | ₹1,109.10910 | ₹1,10,910.91 |
| 250 | ₹1,022.83936 | ₹2,55,709.84 |
| 500 | ₹961.96466 | ₹4,80,982.33 |