
MB-1 | |
|---|---|
DigiKey Part Number | 438-1117-ND |
Manufacturer | |
Manufacturer Product Number | MB-1 |
Description | RF EVAL FOR SOT-89 AMPLIFIERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amplifier, SOT-89 - Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | - | |
Contents | Unpopulated (Bare) Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Amplifier, SOT-89 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,275.72000 | ₹1,275.72 |