6U-10.000MBE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹938.81952
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹938.81952
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹581.81848
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹581.81848
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 989
Unit Price: ₹275.09000
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 989
Unit Price: ₹267.99000
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 989
Unit Price: ₹260.90000
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 989
Unit Price: ₹253.80000
Datasheet
BF7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6U-10.000MBE-T

DigiKey Part Number
887-1955-2-ND - Tape & Reel (TR)
887-1955-1-ND - Cut Tape (CT)
887-1955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6U-10.000MBE-T
Description
XTAL OSC VCXO 10.0000MHZ CMOS
Customer Reference
Detailed Description
10 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹330.11000₹330.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹216.51495₹2,16,514.95
Manufacturers Standard Package