
7M-26.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1910-2-ND - Tape & Reel (TR) 887-1910-1-ND - Cut Tape (CT) 887-1910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-26.000MAAE-T |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹47.71100 | ₹477.11 |
| 25 | ₹45.06480 | ₹1,126.62 |
| 50 | ₹43.21960 | ₹2,160.98 |
| 100 | ₹41.43050 | ₹4,143.05 |
| 250 | ₹39.17912 | ₹9,794.78 |
| 500 | ₹37.55954 | ₹18,779.77 |
| 1,000 | ₹36.00521 | ₹36,005.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹33.67369 | ₹1,01,021.07 |
| 6,000 | ₹32.28181 | ₹1,93,690.86 |
| 9,000 | ₹31.49490 | ₹2,83,454.10 |
| 15,000 | ₹30.53121 | ₹4,57,968.15 |
| 21,000 | ₹29.91288 | ₹6,28,170.48 |
| 30,000 | ₹29.27143 | ₹8,78,142.90 |