38.4 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-38.400MAHV-T

DigiKey Part Number
887-2569-2-ND - Tape & Reel (TR)
887-2569-1-ND - Cut Tape (CT)
887-2569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-38.400MAHV-T
Description
CRYSTAL 38.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38.4 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,829
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹49.57500₹495.75
25₹46.89120₹1,172.28
50₹44.95300₹2,247.65
100₹43.09850₹4,309.85
250₹40.75956₹10,189.89
500₹39.07102₹19,535.51
1,000₹37.45518₹37,455.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹35.03017₹1,05,090.51
6,000₹33.58253₹2,01,495.18
9,000₹32.76389₹2,94,875.01
15,000₹31.76145₹4,76,421.75
21,000₹31.11849₹6,53,488.29
30,000₹30.45126₹9,13,537.80
Manufacturers Standard Package