Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7V-20.000MAHJ-T | |
|---|---|
DigiKey Part Number | 887-2579-2-ND - Tape & Reel (TR) 887-2579-1-ND - Cut Tape (CT) 887-2579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-20.000MAHJ-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-20.000MAHJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹49.57500 | ₹495.75 |
| 25 | ₹46.89120 | ₹1,172.28 |
| 50 | ₹44.95300 | ₹2,247.65 |
| 100 | ₹43.09850 | ₹4,309.85 |
| 250 | ₹40.75956 | ₹10,189.89 |
| 500 | ₹39.07102 | ₹19,535.51 |
| 1,000 | ₹37.45518 | ₹37,455.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹35.03017 | ₹1,05,090.51 |
| 6,000 | ₹33.58253 | ₹2,01,495.18 |
| 9,000 | ₹32.76389 | ₹2,94,875.01 |
| 15,000 | ₹31.76145 | ₹4,76,421.75 |
| 21,000 | ₹31.11849 | ₹6,53,488.29 |
| 30,000 | ₹30.45126 | ₹9,13,537.80 |








