7V-20.000MDDQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: ₹28.23536
Datasheet

Similar


TXC CORPORATION
In Stock: 685
Unit Price: ₹50.32000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 2,195
Unit Price: ₹50.32000
Datasheet

Similar


Abracon LLC
In Stock: 2,378
Unit Price: ₹36.34000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: ₹36.44039
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 3,000
Unit Price: ₹15.84000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 2,974
Unit Price: ₹15.84000
Datasheet
20 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-20.000MDDQ-T

DigiKey Part Number
887-7V-20.000MDDQ-TTR-ND - Tape & Reel (TR)
887-7V-20.000MDDQ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7V-20.000MDDQ-T
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-20.000MDDQ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹28.23536₹84,706.08
Manufacturers Standard Package