
7V-48.000MAAQ-T | |
---|---|
DigiKey Part Number | 887-7V-48.000MAAQ-TTR-ND - Tape & Reel (TR) 887-7V-48.000MAAQ-TCT-ND - Cut Tape (CT) 887-7V-48.000MAAQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-48.000MAAQ-T |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-48.000MAAQ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹43.48000 | ₹43.48 |
10 | ₹37.98100 | ₹379.81 |
25 | ₹35.92200 | ₹898.05 |
50 | ₹34.43120 | ₹1,721.56 |
100 | ₹33.01130 | ₹3,301.13 |
250 | ₹31.21872 | ₹7,804.68 |
500 | ₹29.92668 | ₹14,963.34 |
1,000 | ₹28.68787 | ₹28,687.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹26.82995 | ₹80,489.85 |
6,000 | ₹25.72070 | ₹1,54,324.20 |
9,000 | ₹25.09340 | ₹2,25,840.60 |
15,000 | ₹24.32529 | ₹3,64,879.35 |
21,000 | ₹23.83248 | ₹5,00,482.08 |
30,000 | ₹23.32120 | ₹6,99,636.00 |
36,000 | ₹23.06419 | ₹8,30,310.84 |