8N-26.000MDE-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: ₹82.13197
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: ₹88.18750
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: ₹89.99407
Datasheet

Parametric Equivalent


QST
In Stock: 50
Unit Price: ₹128.60000
Datasheet
26 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8N-26.000MDE-T

DigiKey Part Number
887-8N-26.000MDE-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8N-26.000MDE-T
Description
2.0X1.6 CMOS QUARTZ OSCILLATOR /
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.83mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹83.74533₹2,51,235.99
6,000₹82.00089₹4,92,005.34
9,000₹81.12742₹7,30,146.78
Manufacturers Standard Package