
8W-20.000MBE-T | |
|---|---|
DigiKey Part Number | 887-2540-2-ND - Tape & Reel (TR) 887-2540-1-ND - Cut Tape (CT) 887-2540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8W-20.000MBE-T |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹159.35000 | ₹159.35 |
| 10 | ₹138.66100 | ₹1,386.61 |
| 25 | ₹131.13120 | ₹3,278.28 |
| 50 | ₹125.68920 | ₹6,284.46 |
| 100 | ₹120.49880 | ₹12,049.88 |
| 250 | ₹113.95156 | ₹28,487.89 |
| 500 | ₹109.24194 | ₹54,620.97 |
| 1,000 | ₹104.72802 | ₹1,04,728.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹97.96023 | ₹2,93,880.69 |
| 6,000 | ₹93.92108 | ₹5,63,526.48 |
| 9,000 | ₹91.63735 | ₹8,24,736.15 |