
8WL-50.000MDD-T | |
|---|---|
DigiKey Part Number | 887-8WL-50.000MDD-TTR-ND - Tape & Reel (TR) 887-8WL-50.000MDD-TCT-ND - Cut Tape (CT) 887-8WL-50.000MDD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WL-50.000MDD-T |
Description | XTAL OSC XO 50.00MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹129.80800 | ₹1,298.08 |
| 25 | ₹122.78200 | ₹3,069.55 |
| 50 | ₹117.69400 | ₹5,884.70 |
| 100 | ₹112.82030 | ₹11,282.03 |
| 250 | ₹106.69052 | ₹26,672.63 |
| 500 | ₹102.28096 | ₹51,140.48 |
| 1,000 | ₹98.05310 | ₹98,053.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹88.18750 | ₹2,64,562.50 |
| 6,000 | ₹84.55092 | ₹5,07,305.52 |
| 9,000 | ₹82.49518 | ₹7,42,456.62 |