9HT10D-32.768KDZF-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 4,517
Unit Price: ₹72.69000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 26,453
Unit Price: ₹72.69000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: ₹33.67369
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: ₹37.72418
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 5,676
Unit Price: ₹61.50000
Datasheet

Parametric Equivalent


YIC
In Stock: 0
Unit Price: ₹50.32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,685
Unit Price: ₹59.64000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 12,907
Unit Price: ₹78.28000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 7,80,179
Unit Price: ₹56.84000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: ₹68.96000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: ₹69.89000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: ₹51.70798
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 2,41,901
Unit Price: ₹51.25000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 1,82,059
Unit Price: ₹62.43000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10D-32.768KDZF-T

DigiKey Part Number
887-9HT10D-32.768KDZF-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9HT10D-32.768KDZF-T
Description
3.0X1.5 - 32.768KHZ QUARTZ XTAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹30.93899₹92,816.97
Manufacturers Standard Package