
Category | Impedance 75 Ohms |
Mfr | Style Right Angle |
Packaging Retail Package | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 2.7 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) F Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) F Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹728.67000 | ₹728.67 |
| 10 | ₹655.89900 | ₹6,558.99 |
| 25 | ₹622.82080 | ₹15,570.52 |
| 50 | ₹591.63260 | ₹29,581.63 |