
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 3.224 GHz |
Conversion Type Same Series | Center Contact Plating Nickel, Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) F Jack, Female Socket | Center Contact Material Brass, Phosphor Bronze |
Convert To (Adapter End) F Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹394.11000 | ₹394.11 |
| 10 | ₹354.41300 | ₹3,544.13 |
| 25 | ₹336.45560 | ₹8,411.39 |
| 50 | ₹319.44380 | ₹15,972.19 |