
K292-LA-PP | |
|---|---|
DigiKey Part Number | 4912-K292-LA-PP-ND |
Manufacturer | |
Manufacturer Product Number | K292-LA-PP |
Description | K292-LA-PP RIGHT ANGLE ADAPTER 2 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Fastening Type | Threaded, Threaded | |
Center Contact Plating | Gold | |
Body Material | Stainless Steel | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polyetherimide (PEI) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,501.38000 | ₹16,501.38 |
| 10 | ₹14,851.98500 | ₹1,48,519.85 |
| 25 | ₹14,109.29240 | ₹3,52,732.31 |
| 50 | ₹13,403.87420 | ₹6,70,193.71 |