
EZGO-0214+ | |
|---|---|
DigiKey Part Number | 2303-EZGO-0214+-ND |
Manufacturer | |
Manufacturer Product Number | EZGO-0214+ |
Description | EZGO+ ACCESS POINT/ CLIENT /BRID |
Customer Reference | |
Detailed Description | 802.11 a/g/n, DHCP Access Point Ethernet, RJ-45 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Tycon Systems Inc. | Interface Ethernet, RJ-45 |
Packaging Box | Sensitivity -90dBm |
Part Status Obsolete | Power - Output 25dBm |
Function Access Point | Data Rate (Max) 300Mbps |
Modulation or Protocol 802.11 a/g/n, DHCP | Base Product Number |
Frequency 2.4GHz, 5GHz |