
POE-INJ/SPLT-G | |
|---|---|
DigiKey Part Number | 2303-POE-INJ/SPLT-G-ND |
Manufacturer | |
Manufacturer Product Number | POE-INJ/SPLT-G |
Description | GIGABIT POE INJECTOR/SPLITTER WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 12 ~ 65V | |
Number of Ports | 1 | |
Voltage - Output | - | |
Current - Output | 2.5 A | |
Power (Watts) - Per Port | - | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 2.80" W x 1.40" H (124.5mm x 71.1mm x 38.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹8,060.75680 | ₹4,03,037.84 |