
TP-DCDC-1224G-4P | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-1224G-4P-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-1224G-4P |
Description | DC/DC CONVERTER 24V 24W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) Port Data Rate |
Datasheet | Datasheet |
Category | Efficiency 80% |
Manufacturer Tycon Systems Inc. | Mounting Type Chassis Mount |
Series | Size / Dimension 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) |
Packaging Box | Approval Agency FCC, TUV |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹15,243.25410 | ₹15,24,325.41 |