48V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-DCDC-2USB-48

DigiKey Part Number
2303-TP-DCDC-2USB-48-ND
Manufacturer
Manufacturer Product Number
TP-DCDC-2USB-48
Description
DC/DC CONVERTER 48V 12W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Box
Part Status
Active
Type
Passive Injector
Voltage - Input
5V
Number of Ports
1
Voltage - Output
48V
Current - Output
250 mA
Power (Watts) - Per Port
12W
Compliance
-
Data Rate
10/100 Mbps
Features
OCP, OVP, SCP
Operating Temperature
-30°C ~ 50°C
Efficiency
72%
Mounting Type
Chassis Mount
Size / Dimension
3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm)
Approval Agency
-
Standard Number
-
Note
AC Power Cord Included
Input Connector
RJ45 (Data, Power)
Output Connector
USB (Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 23 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
100₹4,348.41290₹4,34,841.29
Manufacturers Standard Package

Other Suppliers on DigiKey

23In Stock
Ships from ICOMTECH, INC.