
TP-DCDC-2USB-48 | |
|---|---|
DigiKey Part Number | 2414-TP-DCDC-2USB-48-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-2USB-48 |
Description | Dual USB input, 48V 12W Passive |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 5V | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 250 mA | |
Power (Watts) - Per Port | 12W | |
Compliance | - | |
Data Rate | 10/100 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 72% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Included | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | USB (Power) | |
Weight | - |