
TP-SW5G-VERSA | |
|---|---|
DigiKey Part Number | 2303-TP-SW5G-VERSA-ND |
Manufacturer | |
Manufacturer Product Number | TP-SW5G-VERSA |
Description | 44-57VIN, 5 PORT VERSATILE OUTPU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch 5 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 5 | |
Connector Type | RJ45 | |
Voltage - Input | 44 ~ 57VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,818.13000 | ₹33,818.13 |
| 20 | ₹28,590.67600 | ₹5,71,813.52 |