
TPBAT6-180 | |
|---|---|
DigiKey Part Number | 2303-TPBAT6-180-ND |
Manufacturer | |
Manufacturer Product Number | TPBAT6-180 |
Description | BATTERY LEAD ACID 6V 180AH |
Customer Reference | |
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 180Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 10.25" L x 7.10" W x 10.90" H (260.4mm x 180.3mm x 276.9mm) | |
Termination Style | Bolt, M5 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 54A | |
Standard Charge Time | - | |
Shipping Info | - | |
Base Product Number |