
TPDIN-CB-63A | |
|---|---|
DigiKey Part Number | 2414-TPDIN-CB-63A-ND |
Manufacturer | |
Manufacturer Product Number | TPDIN-CB-63A |
Description | CIR BRKR THERMMAG 63A 250VDC LVR |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A AC 250 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, IEC 60947-2 |