
TPDIN-SC48-20 | |
|---|---|
DigiKey Part Number | 2303-TPDIN-SC48-20-ND |
Manufacturer | |
Manufacturer Product Number | TPDIN-SC48-20 |
Description | BATT CHARGER SOLAR 48V 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 48V 20A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 7 | |
Voltage - Nominal | 48V | |
Charge Current - Max | 20A | |
Charge Time | - | |
Voltage - Input | 56 ~ 100V | |
Power - Max | 200W | |
Size / Dimension | 5.90" L x 4.40" W x 5.40" H (149.86mm x 111.76mm x 137.16mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Approval Agency | CE, FCC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65,140.74000 | ₹65,140.74 |
| 5 | ₹61,940.73400 | ₹3,09,703.67 |
| 10 | ₹60,611.43600 | ₹6,06,114.36 |