BMD-301-EVAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMD-300-EVAL-WP

DigiKey Part Number
672-BMD-300-EVAL-WP-ND
Manufacturer
Manufacturer Product Number
BMD-300-EVAL-WP
Description
WIREPAS BLE 4.2 NRF52832 EVAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BMD-300, nRF52832 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BMD-300, nRF52832
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹6,993.08000₹34,965.40