
EMMY-W163-00B | |
|---|---|
DigiKey Part Number | 672-EMMY-W163-00B-ND |
Manufacturer | |
Manufacturer Product Number | EMMY-W163-00B |
Description | 88W8887, 802.11AC+BT, 2 ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2 + EDR, LTE Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Protocol | ||
Modulation | 8-DQPSK, CCK, DQPSK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 433Mbps | |
Power - Output | 18dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | GPIO, JTAG, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.62V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Receiving | 77mA ~ 148mA | |
Current - Transmitting | 229mA ~ 372mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 46-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,789.17120 | ₹8,94,585.60 |