NINA-B301-C0B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B301-C0B

DigiKey Part Number
672-NINA-B301-C0BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NINA-B301-C0B
Description
MOD BLE 5.0 EXTERNAL ANT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10.5dBm
Sensitivity
-100dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4.8mA
Current - Transmitting
14.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
55-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹9,648.68178₹48,24,340.89
Manufacturers Standard Package