
0.3US12-P0.1 | |
|---|---|
DigiKey Part Number | 633-0.3US12-P0.1-ND |
Manufacturer | |
Manufacturer Product Number | 0.3US12-P0.1 |
Description | DC DC CONVERTER 300V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 300V 330µA 11.5V - 12.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 330µA |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -10°C ~ 65°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 12-DIP Module, 7 Leads |
Type High Voltage - Non-Isolated Module | Size / Dimension 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) |
Number of Outputs 1 | Control Features Enable, Active High |
Voltage - Input (Min) 11.5V | Approval Agency CE, cURus |
Voltage - Input (Max) 12.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,423.80000 | ₹29,423.80 |
| 6 | ₹28,203.04333 | ₹1,69,218.26 |
| 12 | ₹27,743.72583 | ₹3,32,924.71 |
| 27 | ₹27,215.02963 | ₹7,34,805.80 |