High Voltage - Non-Isolated Module DC DC Converter 1 Output 1500V 330µA 11V - 13V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1500V 330µA 11V - 13V Input
v-series_bottom

1.5V12-P0.5

DigiKey Part Number
633-1.5V12-P0.5-ND
Manufacturer
Manufacturer Product Number
1.5V12-P0.5
Description
DC DC CONVERTER 1500V 500MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1500V 330µA 11V - 13V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
13V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
330µA
Power (Watts)
500 mW
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-10°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
9-SIP Module
Size / Dimension
1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cUL, cURus, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹26,030.58000₹26,030.58
6₹24,950.86167₹1,49,705.17
12₹24,544.57083₹2,94,534.85
27₹24,076.88111₹6,50,075.79