High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 1mA 22V - 26V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 1mA 22V - 26V Input
v-series_bottom

1V24-N1

DigiKey Part Number
633-1V24-N1-ND
Manufacturer
Manufacturer Product Number
1V24-N1
Description
DC DC CONVERTER 100V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 1mA 22V - 26V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22V
Voltage - Input (Max)
26V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1mA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-10°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
9-SIP Module
Size / Dimension
1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, cUL, cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹27,485.21000₹27,485.21
6₹26,345.23500₹1,58,071.41
12₹25,916.19167₹3,10,994.30
27₹25,422.45222₹6,86,406.21