
AEQ5-50BP0.5 | |
|---|---|
DigiKey Part Number | 2309-AEQ5-50BP0.5-ND |
Manufacturer | |
Manufacturer Product Number | AEQ5-50BP0.5 |
Description | HVPS,+/-50VDC, BIPOLAR W/CT, 5V |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 2 Output 50V -50V 5mA, 5mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -50V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5mA, 5mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,783.05000 | ₹22,783.05 |
| 5 | ₹21,932.81600 | ₹1,09,664.08 |
| 10 | ₹21,575.82100 | ₹2,15,758.21 |
| 25 | ₹21,112.18280 | ₹5,27,804.57 |